
0001.2705.22 | |
|---|---|
DigiKey Part Number | 486-0001.2705.22TR-ND - Tape & Reel (TR) 486-0001.2705.22CT-ND - Cut Tape (CT) 486-0001.2705.22DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0001.2705.22 |
Description | FUSE CERAMIC 1.25A 250VAC 300VDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 300 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 1.86 | |
Approval Agency | CCC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.11000 | $18.11 |
| 5 | $14.99600 | $74.98 |
| 10 | $13.83700 | $138.37 |
| 50 | $11.48060 | $574.03 |
| 100 | $10.59050 | $1,059.05 |
| 250 | $9.51640 | $2,379.10 |
| 500 | $8.77284 | $4,386.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.08385 | $8,083.85 |
| 2,000 | $7.44484 | $14,889.68 |
| 3,000 | $7.09256 | $21,277.68 |
| 5,000 | $6.76136 | $33,806.80 |


