
0001.2535 | |
---|---|
DigiKey Part Number | 486-1831-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2535 |
Description | FUSE CERAMIC 12.5A 250VAC 63VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.5 A 250 V 63 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA AC, 20kA DC | |
Melting I²t | 1024.0 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.82000 | $45.82 |
5 | $37.98400 | $189.92 |
10 | $35.05300 | $350.53 |
50 | $29.07680 | $1,453.84 |
100 | $26.81630 | $2,681.63 |
250 | $24.08252 | $6,020.63 |
500 | $22.18958 | $11,094.79 |
1,000 | $20.43365 | $20,433.65 |