Direct
Similar
Similar
Similar

0001.2523 | |
|---|---|
DigiKey Part Number | 486-2477-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2523 |
Description | FUSE GLASS 800MA 250VAC 63VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 63 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 63 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 20kA DC | |
Melting I²t | 0.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $20.67528 | $10,337.64 |



