64568005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

64568005

DigiKey Part Number
1439-64568005-ND
Manufacturer
Manufacturer Product Number
64568005
Description
CARD GUIDE WITH ACCESS
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schroff
Series
Packaging
Bag
Part Status
Active
Accessory Type
Polycarbonate, Snap-In Mount, 6.299" (160.00mm)
For Use With/Related Products
0.059" (1.5mm) Thick PC Boards
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.