
30860503 | |
---|---|
DigiKey Part Number | 1439-1302-ND |
Manufacturer | |
Manufacturer Product Number | 30860503 |
Description | MULTIPACPRO CVR PLT 84HP 340MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Metal, Aluminum Chassis, Cover 16.236" L x 13.386" W x 0.039" H (412.40mm x 340.00mm x 1.00mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 30860503 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Chassis, Cover | |
Size / Dimension | 16.236" L x 13.386" W x 0.039" H (412.40mm x 340.00mm x 1.00mm) | |
Features | - | |
Color | Natural | |
Material | Metal, Aluminum | |
For Use With/Related Products | Chassis | |
Ventilation | Non-Vented | |
Shipping Info | Shipped from DigiKey | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $268.61000 | $268.61 |
6 | $225.58500 | $1,353.51 |
10 | $214.63300 | $2,146.33 |
26 | $195.54500 | $5,084.17 |
50 | $184.36560 | $9,218.28 |