
20860259 | |
---|---|
DigiKey Part Number | 1439-1148-ND |
Manufacturer | |
Manufacturer Product Number | 20860259 |
Description | HANDLE ALUM MTG CTR 5.587" 2PCS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Handle Aluminum Screw, Bolt |
Datasheet | Datasheet |
EDA/CAD Models | 20860259 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schroff | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Instrumentation | |
Height | 1.575" (40.00mm) | |
Length - Center to Center | 5.587" (141.90mm) | |
Thread/Screw/Hole Size | M4 | |
Material | Aluminum | |
Mounting Type | Screw, Bolt |
Quantity | Unit Price | Ext Price |
---|---|---|
2 | $400.32000 | $800.64 |