
ZB6EG1B | |
---|---|
DigiKey Part Number | 4008-ZB6EG1B-ND |
Manufacturer | |
Manufacturer Product Number | ZB6EG1B |
Description | CONFIG SW LAMP LED WHITE 48-120V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp LED White 48 ~ 120V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Color | White | |
Voltage | 48 ~ 120V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB6 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $161.84000 | $161.84 |
10 | $139.63600 | $1,396.36 |
25 | $131.65200 | $3,291.30 |
50 | $125.90580 | $6,295.29 |
100 | $120.40120 | $12,040.12 |
250 | $113.47832 | $28,369.58 |
500 | $108.49506 | $54,247.53 |