
ZB6AV1 | |
---|---|
DigiKey Part Number | 4008-ZB6AV1-ND |
Manufacturer | |
Manufacturer Product Number | ZB6AV1 |
Description | HEAD FOR PILOT LIGHT, HARMONY XB |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | White | |
Lens Transparency | - | |
Ratings | - | |
Voltage | - | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.63" (16.00mm) | |
Lens Size | 18.00mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP65, NEMA 4X, 4, 13 | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.36000 | $93.36 |
10 | $72.27300 | $722.73 |
100 | $59.98710 | $5,998.71 |
500 | $54.64404 | $27,322.02 |
1,000 | $52.91152 | $52,911.52 |