
ZB4BW343 | |
---|---|
DigiKey Part Number | 4008-ZB4BW343-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BW343 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BW343 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.11000 | $160.11 |
10 | $138.13800 | $1,381.38 |
25 | $130.24320 | $3,256.08 |
50 | $124.55600 | $6,227.80 |
100 | $119.10890 | $11,910.89 |
250 | $114.36600 | $28,591.50 |