
ZB4BV6 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV6-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV6 |
Description | CONFIG SWITCH LAMP SOCKET 250V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Lamp Lamp Socket 250V |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Lamp Socket | |
Color | - | |
Voltage | 250V | |
(Select First, Then Apply Filters) Compatible Series | Schneider Electric, Harmony XB4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $321.28000 | $321.28 |
| 10 | $277.12800 | $2,771.28 |
| 25 | $261.24840 | $6,531.21 |
| 50 | $249.81980 | $12,490.99 |
| 100 | $238.86780 | $23,886.78 |
| 250 | $237.00444 | $59,251.11 |










