
ZB4BV05 | |
|---|---|
DigiKey Part Number | 4008-ZB4BV05-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BV05 |
Description | CONFIG SW BODY PUSHBUT NON-ILLUM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BV05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.63000 | $71.63 |
| 10 | $61.81700 | $618.17 |
| 25 | $58.28760 | $1,457.19 |
| 50 | $55.75020 | $2,787.51 |
| 100 | $53.31820 | $5,331.82 |
| 250 | $50.26028 | $12,565.07 |
| 500 | $48.05894 | $24,029.47 |
| 1,000 | $46.70741 | $46,707.41 |







