XVUC25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XVUC25
Harmony Signaling for Operational Efficiency

XVUC25

DigiKey Part Number
4008-XVUC25-ND
Manufacturer
Manufacturer Product Number
XVUC25
Description
COMPLETE UNIT ORG STEADY
Customer Reference
Detailed Description
Stack Light Complete Unit Orange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
XVUC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Last Time Buy
Type
Complete Unit
Lamp Type
-
Light Color
Orange
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC/DC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 50°C
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 27/2/2026
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$295.34000$295.34
Manufacturers Standard Package