
XD2AC2219H2 | |
|---|---|
DigiKey Part Number | 4008-XD2AC2219H2-ND |
Manufacturer | |
Manufacturer Product Number | XD2AC2219H2 |
Description | SWITCH CONTROLLER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Joystick, 2 - Axis Output |
Datasheet | Datasheet |
Category | Contact Material Silver Alloy |
Manufacturer Schneider Electric | Mounting Type Panel Mount |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Type Joystick, 2 - Axis | Panel Cutout Dimensions Circular - 30.00mm Dia |
Actuator Type Joystick | Mechanical Life 1,000,000 Cycles |
Switch Function 2-Way Directional | Electrical Life 1,000,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,589.42000 | $3,589.42 |









