
ABS7EA3M5 | |
|---|---|
DigiKey Part Number | 4008-ABS7EA3M5-ND |
Manufacturer | |
Manufacturer Product Number | ABS7EA3M5 |
Description | SSR RELAY SPST-NO 5-24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Datasheet | Datasheet |
EDA/CAD Models | ABS7EA3M5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 230 ~ 240VAC | |
Voltage - Load | 5 V ~ 24 V | |
Termination Style | Plug In | |
Operating Temperature | - | |
Package / Case | ||
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $256.35000 | $256.35 |










