
XACB961 | |
|---|---|
DigiKey Part Number | 4008-XACB961-ND |
Manufacturer | |
Manufacturer Product Number | XACB961 |
Description | ADAPTOR FOR SELF-SUPPORTING CABL |
Customer Reference | |
Detailed Description | Adapter Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Standard | |
Type | Adapter | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | - | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $57.68000 | $57.68 |
| 10 | $52.22300 | $522.23 |
| 25 | $50.20080 | $1,255.02 |
| 50 | $48.72420 | $2,436.21 |
| 100 | $47.29160 | $4,729.16 |
| 250 | $45.45980 | $11,364.95 |
| 500 | $44.12116 | $22,060.58 |
| 1,000 | $42.82185 | $42,821.85 |

