XACB921
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XACB922

DigiKey Part Number
4008-XACB922-ND
Manufacturer
Manufacturer Product Number
XACB922
Description
BOOT WITH CIRCLIP - FOR BOOTED O
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
XACB922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Pushbutton, Half Boot
For Use With/Related Products
-
Features
-
Mounting Feature
Front of Panel
Thread Size
-
Size / Dimension
-
Actuator Diameter
-
Color
Orange
Material
-
Operating Temperature
-40°C ~ 70°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$82.10000$82.10
10$74.34600$743.46
30$70.91233$2,127.37
50$69.36780$3,468.39
100$67.32560$6,732.56
250$64.71808$16,179.52
500$62.81242$31,406.21
1,000$60.96182$60,961.82
Manufacturers Standard Package