
VLS1NR2 | |
---|---|
DigiKey Part Number | 4008-VLS1NR2-ND |
Manufacturer | |
Manufacturer Product Number | VLS1NR2 |
Description | ADDITIONAL NEUTRAL BLK 690V 125A |
Customer Reference | |
Detailed Description | Additional Neutral Block 690V 125A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Additional Neutral Block | |
Voltage | 690V | |
Current | 125A |