
SQWS461011WH | |
---|---|
DigiKey Part Number | 4008-SQWS461011WH-ND |
Manufacturer | |
Manufacturer Product Number | SQWS461011WH |
Description | 1 GANG DRYER/RANGE OUTLET WP WH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 1 Port Faceplate White Single Gang |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Style | Single Gang | |
Type | Faceplate | |
Number of Ports | 1 | |
Port Direction | Straight | |
Color | White | |
Features | Cover | |
For Use With/Related Products | X Series | |
Length | 4.488" (114.00mm) | |
Width | 4.570" (116.08mm) | |
Depth | 0.200" (5.08mm) | |
Material | Plastic | |
Material Flammability Rating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.22000 | $13.22 |
10 | $11.95500 | $119.55 |
25 | $11.49200 | $287.30 |
50 | $11.15380 | $557.69 |
100 | $10.82540 | $1,082.54 |
250 | $10.40664 | $2,601.66 |
500 | $10.10036 | $5,050.18 |
1,000 | $9.80311 | $9,803.11 |
5,000 | $9.14607 | $45,730.35 |