MFG_SQR46501BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR46501BK

DigiKey Part Number
4008-SQR46501BK-ND
Manufacturer
Manufacturer Product Number
SQR46501BK
Description
AC RCPT NEMA 14-50R
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Socket NEMA 14-50R Outlet Box
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Connector Style
NEMA 14-50R
Connector Type
Receptacle, Female Socket
Current Rating (Amps)
50A
Voltage Rating
125/250V
Number of Positions
4
Mounting Type
Outlet Box
Termination
Screw
Features
-
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
-
Approval Agency
cULus, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$103.21000$103.21
10$87.73500$877.35
25$82.24120$2,056.03
50$78.31480$3,915.74
100$74.57800$7,457.80
250$73.89900$18,474.75
Manufacturers Standard Package