
SQR44111GY | |
|---|---|
DigiKey Part Number | 4008-SQR44111GY-ND |
Manufacturer | |
Manufacturer Product Number | SQR44111GY |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 5-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 per connection (2) | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | Tamper Resistant | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.14000 | $48.14 |
| 10 | $40.93100 | $409.31 |
| 25 | $38.36440 | $959.11 |
| 50 | $36.53380 | $1,826.69 |
| 100 | $34.78870 | $3,478.87 |
| 250 | $32.61116 | $8,152.79 |
| 500 | $31.30824 | $15,654.12 |


