
SQR46301BK | |
---|---|
DigiKey Part Number | 4008-SQR46301BK-ND |
Manufacturer | |
Manufacturer Product Number | SQR46301BK |
Description | AC RCPT NEMA 14-30R |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA 14-30R Outlet Box |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | NEMA 14-30R | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 30A | |
Voltage Rating | 125/250V | |
Number of Positions | 4 | |
Mounting Type | Outlet Box | |
Termination | Screw | |
Features | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | cULus, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $103.21000 | $103.21 |
10 | $87.73500 | $877.35 |
25 | $82.24120 | $2,056.03 |
50 | $78.31480 | $3,915.74 |
100 | $74.57800 | $7,457.80 |
250 | $73.89900 | $18,474.75 |