MFG_SQR226U1LAW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR226U1LAW

DigiKey Part Number
4008-SQR226U1LAW-ND
Manufacturer
Manufacturer Product Number
SQR226U1LAW
Description
SWITCH ROCKER SP3T 15A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
-
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Flat
Color - Actuator/Cap
Almond
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$386.00000$386.00
10$332.94800$3,329.48
25$313.85720$7,846.43
50$300.11700$15,005.85
100$296.31450$29,631.45
Manufacturers Standard Package