MFG_SQR22603LA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQR22603LA

DigiKey Part Number
4008-SQR22603LA-ND
Manufacturer
Manufacturer Product Number
SQR22603LA
Description
SWITCH ROCKER SP3T 15A 120V
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Rocker Switch SP3T 15A (AC) 120 V Panel Mount, Flange
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Panel Mount, Flange
Circuit
Switch Function
-
Current Rating (Amps)
Voltage Rating - AC
120 V
Actuator Type
Flat
Color - Actuator/Cap
Almond
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
0°C ~ 40°C
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$268.58000$268.58
10$231.73100$2,317.31
25$218.45840$5,461.46
50$208.90760$10,445.38
100$200.14310$20,014.31
Manufacturers Standard Package