NSYTRR42BL is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Schneider Electric
In Stock: 0
Unit Price: $19.34740
Datasheet
NSYTRR42
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSYTRR42BL

DigiKey Part Number
4008-NSYTRR42BL-ND
Manufacturer
Manufacturer Product Number
NSYTRR42BL
Description
SPRING TERMINAL, 2PTS, 4MM, BLUE
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue
Datasheet
 Datasheet
EDA/CAD Models
NSYTRR42BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
6.2mm
Termination Style
Push In, Spring
Current - IEC
32 A
Voltage - IEC
800V
Current - UL
30 A
Voltage - UL
600V
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
0.08-6mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA66), Nylon 6/6
Material Flammability Rating
UL94 V-0
Stripping Length
10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes