
NSYTBP29248T | |
---|---|
DigiKey Part Number | 4008-NSYTBP29248T-ND |
Manufacturer | |
Manufacturer Product Number | NSYTBP29248T |
Description | BOX PLAS GRY/CL 11.46"L X 9.49"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate Light Gray, Clear Cover/Door Cover Included 11.457" L x 9.488" W (291.00mm x 241.00mm) X 3.465" (88.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYTBP29248T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 11.457" L x 9.488" W (291.00mm x 241.00mm) | |
Height | 3.465" (88.00mm) | |
Area (L x W) | 109in² (700cm²) | |
Design | Cover Included | |
Material | ||
Color | Light Gray, Clear Cover/Door | |
Thickness | 0.315" (8.00mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $654.66000 | $654.66 |