LC1DT60AU7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LC1DT60AU7
LC1DT60AF7
TeSys Deca-The New Generation Motor Starters

LC1DT60AU7

DigiKey Part Number
4008-LC1DT60AU7-ND
Manufacturer
Manufacturer Product Number
LC1DT60AU7
Description
TESYS 4 POLE EVLK CTR AC1 415V 6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Contactor 4PST-NO (4 Form A) 60 A 240VAC Coil Chassis Mount, DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
LC1DT60AU7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount, DIN Rail
Coil Voltage
240VAC
Contact Form
4PST-NO (4 Form A)
Contact Rating (Current)
60 A
Switching Voltage
690VAC, 300VDC - Max
Features
Auxiliary Contacts
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 70°C
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Contact Material
-
Operate Time
26 ms
Release Time
19 ms
Coil Power
-
Coil Resistance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3,049.08000$3,049.08
Manufacturers Standard Package