

| LC1DT32U7 | |
|---|---|
| DigiKey Part Number | 4008-LC1DT32U7-ND | 
| Manufacturer | |
| Manufacturer Product Number | LC1DT32U7 | 
| Description | TESYS 4P CONTACTOR 32A AC-1 240V | 
| Manufacturer Standard Lead Time | 5 Weeks | 
| Customer Reference | |
| Detailed Description | Contactor 4PST-NO (4 Form A) 32 A 240VAC Coil Chassis Mount, DIN Rail | 
| Datasheet | Datasheet | 
| EDA/CAD Models | LC1DT32U7 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Schneider Electric | |
| Series | ||
| Packaging | Box | |
| Part Status | Active | |
| Mounting Type | Chassis Mount, DIN Rail | |
| Coil Voltage | 240VAC | |
| Contact Form | 4PST-NO (4 Form A) | |
| Contact Rating (Current) | 32 A | |
| Switching Voltage | 690VAC, 300VDC - Max | |
| Features | Auxiliary Contacts | |
| Termination Style | Screw Terminal | |
| Operating Temperature | -40°C ~ 70°C | |
| Must Operate Voltage | 192 VAC | |
| Must Release Voltage | 72 VAC | |
| Contact Material | - | |
| Operate Time | 22 ms | |
| Release Time | 19 ms | |
| Coil Power | - | |
| Coil Resistance | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1,687.55000 | $1,687.55 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                













 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China