DZ5CE015D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE015D

DigiKey Part Number
4008-DZ5CE015D-ND
Manufacturer
Manufacturer Product Number
DZ5CE015D
Description
INSULATED CABLE END
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE015D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$2.79000$2.79
10$2.38900$23.89
25$2.24320$56.08
50$2.13480$106.74
100$2.03300$203.30
250$1.90560$476.40
500$1.81446$907.23
1,000$1.72776$1,727.76
3,000$1.59879$4,796.37
Manufacturers Standard Package