
AZ5CE010 | |
---|---|
DigiKey Part Number | 4008-AZ5CE010-ND |
Manufacturer | |
Manufacturer Product Number | AZ5CE010 |
Description | CABLE ENDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red Wire Ferrule Connector 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | AZ5CE010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 18 AWG (1.00mm²) | |
Length - Overall | 14.00mm | |
Length - Pin | 8.00mm | |
Color | Red |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.30000 | $2.30 |
10 | $1.92100 | $19.21 |
25 | $1.80000 | $45.00 |
50 | $1.71280 | $85.64 |
100 | $1.63070 | $163.07 |
250 | $1.52856 | $382.14 |
500 | $1.45548 | $727.74 |
1,000 | $1.38585 | $1,385.85 |
2,500 | $1.29904 | $3,247.60 |