
ABL8BBU24400 | |
---|---|
DigiKey Part Number | 4008-ABL8BBU24400-ND |
Manufacturer | |
Manufacturer Product Number | ABL8BBU24400 |
Description | DC/DC DIN RAIL SUPPLY 24V |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 24V | |
DC Voltage - Input (Max) | 28.8V | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 40A | |
Power (Watts) | - | |
Voltage - Isolation | 500 V | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -25°C ~ 60°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 7.28" L x 7.09" W x 4.41" H (185.0mm x 180.0mm x 112.0mm) | |
Approval Agency | EAC | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |