
ABFT20E200 | |
---|---|
DigiKey Part Number | 4008-ABFT20E200-ND |
Manufacturer | |
Manufacturer Product Number | ABFT20E200 |
Description | DISCRETE I/O CONNECTING CABLE - |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Type | Socket to Socket | |
Number of Positions | 20 | |
Number of Rows | - | |
Pitch - Connector | - | |
Pitch - Cable | - | |
Length | 6.56' (2.00m) | |
Features | - | |
Color | Gray | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $313.74000 | $313.74 |