cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ABFT20E050

DigiKey Part Number
4008-ABFT20E050-ND
Manufacturer
Manufacturer Product Number
ABFT20E050
Description
TWIDOFAST EXT CABLE, 0.5M
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Input, Output (I/O) Cable Assembly 1.64' (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Process Side Connection
Rectangular Connector
Control Side Connection
Rectangular Connector
Specifications
Input, Output (I/O)
Number of Positions
20, 20
Length
1.64' (500.00mm)
For Use With/Related Products
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$274.25000$274.25
Manufacturers Standard Package