
ABE9C1240M | |
|---|---|
DigiKey Part Number | 4008-ABE9C1240M-ND |
Manufacturer | |
Manufacturer Product Number | ABE9C1240M |
Description | IP67 PASSIVE SPLITTER BOX - WITH |
Customer Reference | |
Detailed Description | Actuator Box 4 Connector Opening, Dust Tight, Waterproof |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Accessory Type | Actuator Box | |
Color | - | |
Features | 4 Connector Opening, Dust Tight, Waterproof | |
For Use With/Related Products | Circular Connectors | |
Material | - | |
Shell Size - Insert | M12 |

