9001SKS46BH2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001SKS46BH2

DigiKey Part Number
4008-9001SKS46BH2-ND
Manufacturer
Manufacturer Product Number
9001SKS46BH2
Description
SWITCH SELECTOR 3POS DPDT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Selector Switch 3 Position DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
9001SKS46BH2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
Standard
Circuit
DPDT
Number of Positions
3
Switch Function
On-On
Current Rating (Amps)
-
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 30.00mm Dia
Ingress Protection
IP66 - Dust Tight, Water Resistant
Features
-
Operating Temperature
-25°C ~ 70°C
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Approval Agency
CE, CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,218.59000$1,218.59
Manufacturers Standard Package