



9001SKS46B | |
---|---|
DigiKey Part Number | 4008-9001SKS46B-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKS46B |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKS46B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $446.60000 | $446.60 |
10 | $385.23500 | $3,852.35 |
25 | $363.13960 | $9,078.49 |
50 | $347.23160 | $17,361.58 |
100 | $347.01740 | $34,701.74 |