
9001SKT1 | |
|---|---|
DigiKey Part Number | 4008-9001SKT1-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKT1 |
Description | 30MM PILOT LIGHT PUSH TO TEST 11 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 110V ~ 120V |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 110V ~ 120V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.18" (30.00mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | - | |
Ingress Protection | IP66 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,400.24000 | $1,400.24 |
| 10 | $1,248.04700 | $12,480.47 |





