
9001SKS11B | |
|---|---|
DigiKey Part Number | 4008-9001SKS11B-ND |
Manufacturer | |
Manufacturer Product Number | 9001SKS11B |
Description | CONFIG SW BODY SELECT NON-ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Non-Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | 9001SKS11B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001SK | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $454.18000 | $454.18 |
| 10 | $391.77900 | $3,917.79 |
| 25 | $369.30600 | $9,232.65 |
| 50 | $353.12920 | $17,656.46 |
| 100 | $344.79860 | $34,479.86 |









