
9001KR9P1R | |
|---|---|
DigiKey Part Number | 4008-9001KR9P1R-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR9P1R |
Description | CONFIG SWITCH BODY MUSH PB ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Illuminated - Red |
Datasheet | Datasheet |
EDA/CAD Models | 9001KR9P1R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony 9001K | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,856.81000 | $1,856.81 |
| 10 | $1,600.50300 | $16,005.03 |
| 25 | $1,583.05080 | $39,576.27 |








