9001KP40
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001KP40

DigiKey Part Number
4008-9001KP40-ND
Manufacturer
Manufacturer Product Number
9001KP40
Description
30MM PILOT LIGHT FULL VOLTAGE 12
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Panel Indicator 6V
Datasheet
 Datasheet
EDA/CAD Models
9001KP40 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Type
-
Lamp Color
-
Lens Color
-
Lens Transparency
-
Ratings
-
Voltage
6V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
1.18" (30.00mm)
Lens Size
-
Lens Style
-
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
-
Ingress Protection
NEMA 3R, 1, 2, 3, 4, 6, 12, 13
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$903.06000$903.06
10$774.54400$7,745.44
100$767.51090$76,751.09
Manufacturers Standard Package