


9001BW95Y | |
---|---|
DigiKey Part Number | 4008-9001BW95Y-ND |
Manufacturer | |
Manufacturer Product Number | 9001BW95Y |
Description | PENDANT STATION 600VAC 5A T-BW |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch Free Hanging |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Free Hanging | |
Type | - | |
Circuit | - | |
Switch Function | - | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 600 V | |
Actuator Type | - | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | - | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | - | |
Operating Temperature | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,066.86000 | $1,066.86 |