9001BW92Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9001BW92Y

DigiKey Part Number
4008-9001BW92Y-ND
Manufacturer
Manufacturer Product Number
9001BW92Y
Description
PENDANT STATION 600VAC 5A T-BW
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Pushbutton Switch Free Hanging
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Free Hanging
Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
5A (AC)
Voltage Rating - AC
600 V
Actuator Type
-
Color - Actuator/Cap
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Mechanical Life
-
Electrical Life
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,069.58000$1,069.58
10$922.15700$9,221.57
25$892.86240$22,321.56
Manufacturers Standard Package