
205-0001-02 | |
---|---|
DigiKey Part Number | 1988-1114-ND |
Manufacturer | |
Manufacturer Product Number | 205-0001-02 |
Description | BEAGLEBONE THROUGH HOLE PROTOTYP |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Plated Through Hole Protoboard BeagleBone Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schmartboard, Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Platform | BeagleBone | |
Type | Protoboard | |
Function | Plated Through Hole | |
Utilized IC / Part | - | |
Contents | Board(s), Header(s) | |
Note | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $106.74000 | $106.74 |