204-0014-01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
204-0014-01
Sigfox and Schmartboard New Product Discoveries Episode 30

204-0014-01

DigiKey Part Number
1988-1021-ND
Manufacturer
Manufacturer Product Number
204-0014-01
Description
SCHMARTBOARDEZ .5MM PITCH, 48 PI
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schmartboard, Inc.
Series
-
Packaging
Bag
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
QFN, QFP
Number of Positions
48
Pitch
0.020" (0.50mm)
Board Thickness
-
Material
-
Size / Dimension
2.390" L x 0.795" W (60.71mm x 20.19mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 69
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$48.95000$48.95
Manufacturers Standard Package