
RN214-2-02-4M2 | |
|---|---|
DigiKey Part Number | 817-2185-ND |
Manufacturer | |
Manufacturer Product Number | RN214-2-02-4M2 |
Description | CMC 4.2MH 2A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.2 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2A DCR 100mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 4.2 mH @ 10 kHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 100mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.906" L x 0.610" W (23.00mm x 15.50mm) | |
Height (Max) | 0.996" (25.30mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.32000 | $16.32 |
| 10 | $13.38800 | $133.88 |
| 25 | $12.38480 | $309.62 |
| 50 | $11.67640 | $583.82 |
| 100 | $11.00990 | $1,100.99 |
| 250 | $10.18636 | $2,546.59 |
| 500 | $9.60550 | $4,802.75 |
| 1,000 | $9.05846 | $9,058.46 |
| 2,500 | $8.38400 | $20,960.00 |

