
RB8522-36-1M5 | |
|---|---|
DigiKey Part Number | 817-1675-ND |
Manufacturer | |
Manufacturer Product Number | RB8522-36-1M5 |
Description | CMC 1.5MH 36A 2LN TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 36A DCR 3mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.5 mH @ 400 Hz | |
Current Rating (Max) | 36A | |
DC Resistance (DCR) (Max) | 3mOhm (Typ) | |
Voltage Rating - DC | 1000V (1kV) | |
Voltage Rating - AC | 600V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.362" L x 1.988" W (60.00mm x 50.50mm) | |
Height (Max) | 3.150" (80.00mm) | |
Package / Case | Vertical, 8 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.13000 | $309.13 |
| 20 | $260.15400 | $5,203.08 |

