Parametric Equivalent

9WPA0412H30011 | |
|---|---|
DigiKey Part Number | 1688-9WPA0412H30011-ND |
Manufacturer | |
Manufacturer Product Number | 9WPA0412H30011 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 18.3 CFM (0.512m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 18.3 CFM (0.512m³/min) | |
Static Pressure | 1.510 in H2O (375.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 48.0dB(A) | |
Power (Watts) | 4.1 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 7 ~ 13.8VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 126 | $267.19087 | $33,666.05 |








