SanAce-WF40-3wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SanAce-WF40-3wire

9WF0424H601

DigiKey Part Number
1688-1808-ND
Manufacturer
Manufacturer Product Number
9WF0424H601
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 9.2 CFM (0.258m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9WF0424H601 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
9.2 CFM (0.258m³/min)
Static Pressure
0.360 in H2O (89.7 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach)
Noise
42.0dB(A)
Power (Watts)
2.64 W
RPM
Termination
3 Wire Leads
Ingress Protection
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.111 lb (50.35 g)
Current Rating (Amps)
0.110A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$200.27000$200.27
10$164.01500$1,640.15
25$150.33360$3,758.34
70$140.43971$9,830.78
Manufacturers Standard Package