San Ace 92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HV0924P4H001

DigiKey Part Number
1688-9HV0924P4H001-ND
Manufacturer
Manufacturer Product Number
9HV0924P4H001
Description
FAN AXIAL 92X25.2MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 97.1 CFM (2.72m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.20mm
Air Flow
97.1 CFM (2.72m³/min)
Static Pressure
0.760 in H2O (189.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Noise
52.0dB(A)
Power (Watts)
9.12 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
-
Current Rating (Amps)
0.380A
Voltage Range
20.4 ~ 27.6VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$442.55000$442.55
10$360.05100$3,600.51
28$325.86071$9,124.10
56$323.42054$18,111.55
Manufacturers Standard Package