9GV1248P4J011 | |
---|---|
DigiKey Part Number | 9GV1248P4J011-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1248P4J011 |
Description | FAN AXIAL 119X25.4MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1248P4J011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 119mm L x 119mm H | |
Width | 25.40mm | |
Air Flow | 180.0 CFM (5.04m³/min) | |
Static Pressure | 1.015 in H2O (252.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 59.0dB(A) | |
Power (Watts) | 24 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.573 lb (260.00 g) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | 40.8 ~ 55.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $515.41000 | $515.41 |
10 | $418.60500 | $4,186.05 |
30 | $376.15300 | $11,284.59 |
60 | $375.68783 | $22,541.27 |