9GV1248P4J01 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sanyo Denki America Inc.
In Stock: 0
Unit Price: $515.41000
Datasheet
9GV1248P4J01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9GV1248P4J01
Summary of SanAce Cooling Systems
SanAce Server Cooling Fans

9GV1248P4J01

DigiKey Part Number
1688-2129-ND
Manufacturer
Manufacturer Product Number
9GV1248P4J01
Description
FAN AXIAL 119X25.4MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 119mm L x 119mm H Ball 180.0 CFM (5.04m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9GV1248P4J01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.40mm
Air Flow
180.0 CFM (5.04m³/min)
Static Pressure
1.015 in H2O (252.8 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
59.0dB(A)
Power (Watts)
24 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.573 lb (260.00 g)
Current Rating (Amps)
0.500A
Voltage Range
40.8 ~ 55.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$515.41000$515.41
10$418.60500$4,186.05
30$376.15300$11,284.59
60$375.68783$22,541.27
Manufacturers Standard Package